Arrow (HK Science Park) Open Lab
DEMO AND EV BOARDS
| Label | Description | Released By | For End Product Segment |
| IP10 | ST Motor Driver Demo Board (L9907) | ST | Industrial & Power |
| IP11 | ST Adaptor Board Bolero-M07 (ViPower M0-7 series) | ST | Industrial & Power |
| IP12 | ON Semi Smart Dimmable Primary Side Current Mode Controller (NCL30186) | ON Semi | Industrial & Power |
| IP13 | ON Semi Direct AC Drive Family (FL77944) | ON Semi | Industrial & Power |
| IP15 | ON Semi KNX Certified Twisted Pair Transceivers (NCN5130) | ON Semi | Industrial & Power |
| IP16 | ON Semi Two-wire Integrated M-Bus Slave Transceiver (NCN5150) | ON Semi | Industrial & Power |
| IP17 | NXP Battery Cell Controller EV Kit (KIT33664EVB) | NXP | Industrial & Power |
| IDH01 | CWlinux - (NXP i.MX6UL) Digital Signage | CWLinux | |
| IDH02 | Cylan Door Camera Solution (TI CC3200) | Cylan | |
| IDH03 | WBD HRM Heartset (TI AFE4404) | Well Being | |
| IDH04 | ALD - WIFI Audio (QCA AR9331) | ALD | |
| IDH05 | Beatz - HRM Module for wearable | Beatz | |
| IDH06 | GT-Tronics - IOT Modules (WIFI & BT) | GT-Tronics | |
| IDH07 | XieZhu Smart Home Solution - Voice controlling Zigbee enabled home electric appliances for Putonghua speaking users. | XieZhu | |
| IDH08 | Libelium IoT Sensors Solution - Total IoT sensing solution for smart environment, smart agriculture, smart warter, smart city, etc., with wireless connectivity of Wi-Fi, Xbee, LoRa, Signfox, etc. | Libelium | |
| IDH09 | Clickdrive Fleet Management Solution - Manage fleet health with engine sensor data and analyse driver behaviour with dashboard for connected car. | Clickdrive | |
| EVP01 | Arrow Oryx Board (LPCxpresso Cortex M0) | Arrow | Processor EV |
| EVP05 | Microchip MPLAB Xpress Cloud-Based IDE | Microchip | Processor EV |
| EVP06 | Microchip Curiosity Development Board | Microchip | Processor EV |
| EVP07 | Microchip Pickit 3 (In-Circuit Debugger) | Microchip | Processor EV |
| EVP08 | Microchip Single Touch PIC10F Capacitive Sensing Demo Board Kit | Microchip | Processor EV |
| EVP09 | Microchip's mTouch Sensing Solutions: Proximity, Keys and Sliders | Microchip | Processor EV |
| EVP10 | Microchip MGC3130 Single Zone EK (Sabrewing) | Microchip | Processor EV |
| EVP11 | Atmel Smart Plug | Microchip | Processor EV |
| EVP12 | Analog Devices EVAL-CM408-EZLITE - for motor control and industrial application | ADI | Processor EV |
| EVP13 | Analog Devices EVAL-ADICUP360 - Ardunio and PMOD compatible development board | ADI | Processor EV |
| EVP14 | ST Bolero_Demo_Board (SPC56 family) | ST | Processor EV |
| EVP15 | ON semi MatrixCAM: 1080p IoT Video Development Kit | ON Semi | Processor EV |
| EVP16 | NXP MPC 5606 Demo Board | NXP | Processor EV |
| EVP18 | Arrow Seed-XDS200 TI DSP Emulator | Arrow Seed | Processor EV |
| EVP19 | Arrow Seed-XDS510PLUS TI DSP Emulator | Arrow Seed | Processor EV |
| EVP20 | Arrow Seed-XDS560v2 TI DSP Emulator | Arrow Seed | Processor EV |
| EVP21 | Arrow Seed-XDS560PLUS TI DSP Emulator | Arrow Seed | Processor EV |
| EVP22 | Thundercomm TurboX AI Kit - The most powerful on-device AI vision enabled edge device for developers. Designed with Qaulcomm(R) SDA845 , integrated with the newest Qualcomm Hexagon 685 DSP. Algorithm SDK, develop guide and demo code provided for development. Helps developers and terminal manufacturers to port their AI algorithm and AI application. | Thundercomm | Processor EV |
| EVP23 | nVidia Jetson TX2 Developer Kit - A fast, easy way to develop hardware and software for the Jetson TX2 AI supercomputer on a module. Powered by 256-core NVIDIA Pascal(TM) architecture-based GPU, Dual 64-bit NVIDIA Denver 2, Quad ARM(R) A57. Support NVIDIA Jetpack - a complete SDK that includes the BSP, libraries for deep learning, computer vision, GPU computing, multimedia processing, and much more. | nVidia | Processor EV |
| EVP24 | Chipintelli Offline Voice Recognition - CI1006 chip based ASIC architecture, containing the neural network processing hardware unit, which can fully support DNN (Deep Neural Networks) computing architecture and carry out high-performance data parallel computing. Its MCU kernel and various commonly used control interfaces can be used to design various intelligent voice product programs and to realize the single chip local off-line large vocabulary recognition and other product solutions. | Chipintelli | Processor EV |
| EVW01 | TI CC3200MODLAUNCHXL - TI CC3200 WIFI Module Launch Pad | TI | Wireless |
| EVW02 | TI CC2650STK - TI CC2650 (BLE 4.x) SensorTag Development Kit | TI | Wireless |
| EVW03 | Silabs Si1012 Energy Harvesting Wireless | Silabs | Wireless |
| EVW04 | Silabs 4010-AESK1W Si4010/Si4355 One Way AES Development Kit | Silabs | Wireless |
| EVW05 | Silabs EZR-LEDK1W Si4010/Si4355 1 Way sub-Hhz Key Fob to LED Receiver Stick | Silabs | Wireless |
| EVW06 | Silabs EZR-LEDK2W Si4455 2 Way sub-GHz Key Fob to LED Receiver Stick | Silabs | Wireless |
| EVW07 | Microchip IoT Wi-Fi AWS IoT Starter Kit | Microchip | Wireless |
| EVW08 | Analog Devices FastStart IoT Platform - Scalable low-power efficient WSN | ADI | Wireless |
| EVW09 | ON Semi Wireless Communications Development Kit (DVK-2) | ON Semi | Wireless |
| EVW10 | ON Semi Wireless-enable Audio Processor (Ezairo 7150 SL) | ON Semi | Wireless |
| EVW11 | Pusai LORA Module (Send and Receive) WDTU-V2.3 | Pusai | Wireless |
| EVW12 | TI SmartRF06EBK Wireless Connectivity Development Kit | TI | Wireless |
| EVW13 | Rigado Thread & Bluetooth 4.2 Low Energy Modules (R41Z) | Rigado | Wireless |
| EVW14 | Nordic nRF52 Development Kit (nRF6827) | Nordic | Wireless |
| EVW15 | Nordic Power Profiler Kit | Nordic | Wireless |
| EVW16 | Nordic nRF Ready Smart Remote 3 | Nordic | Wireless |
| EVW17 | Samsung Artik 710 Developer Kit | Samsung | Wireless |
| EVW18 | SigFox Development Kit | Thinxtra | Wireless |
| EVW19 | Infineon DISTANCE2GO: radar demo board based on the BGT24MTR11 - FMCW & Doppler (distance, speed, and direction of movement detection) | Infineon | Wireless |
| EVW20 | ProMOS IoT Development Kit: IoT BLE Application Developer Kit included anti-lost (Tag), Bluetooth Smart bracelet (Fun Band) and high-function bridge (SkyPower). | ProMOS | Wireless |
| EVW21 | People-Counting LED Downlight 16W 150m - Build-in Infineon 24GHz radar sensing technology inside the LED downlight. Scan area in 6 x 2 meters. Count data to be transmitted to Cloud via NBIoT or Sigfox network. Count data shown on a web-based Dashboard. | MIoT | Wireless |
| EVW22 | Xethru X4M200 Contactless Respiration Sensor - Novelda’s upgraded respiration sensor powered by the X4 system on chip. Standard sleep and respiration monitoring abilities integrated in the sensor and provide advanced respiration and movement tracking both during the day and throughout the night. Ready to be integrated into commercial products targeting areas such as sleep monitoring, baby monitoring, elderly care, and other vital signs monitoring applications. | Xethru | Wireless |
| EVW23 | Crazyflie 2.0 - Versatile open source flying development platform that only weighs 27g fitting in the palm of your hand. Equipped with low-latency/long-range radio as well as Bluetooth LE. | Bitcraze AB | Wireless |
| EVW24 | RDA Tech AM177 24GHz single channel short-range radar sensor module - Planar microstrip antenna is deployed and the beam angles are 80°×32°. There are separated transmitting and receiving channels and an IF output is provided. It is ideal for short-range object speed detection. | RDA Tech | Wireless |
| EVW25 | Lexiwave LWRD10GBM Miniature Transceiver Radar Module - CW or pulse operated X-Band microwave frequency suitable for intruder or occupancy detection with minimum level of false alarm. Can also be used for auto-door opening in both indoor or outdoor environments and vehicle or object speed measurement. | Lexiwave | Wireless |
| EVW26 | Lexiwave LWRD24GDM 24GHz Short-range Radar Sensor Module - Detecting the existence, velocity and distance of the object, aiming at object detection and distance measurement at all weathers and in all time due to the radar penetration into smoke, dust and fog. | Lexiwave | Wireless |
| W11 | Wireless Charger (Air Fuel) | Microtips | Wireless Demo. Unit |
| W12 | IOT Wireless Modules (WIFI, BT, Zigbee, GPRS/3G/LTE/GPS) | Fibocom | Wireless Demo. Unit |
| EVA01 | TI TPA3140D2PWEVM (Class D, Inductor Less 10W BTL 2ch.) | TI | Audio |
| EVA02 | Silabs PCM1774 USB to I2C Digital Audio Bridge | Silabs | Audio |
| EVA03 | Microchip Bluetooth Audio Solution | Microchip | Audio |
| EVA04 | NXP NxH2280 Near Field Magnetic Induction (NFMI) starter kit (NxH2280) | NXP | Audio |
| EVA05 | Audio Processor OnSemi LC823450 | ON Semi | Audio |
| EVA06 | ZLK38AVS Development Kit for Amazon AVS | Microsemi | Audio |
| EVA07 | Microsemi ZLK38000BADA: ZLK38000BADA Audio Processor Evaluation Kit - Timberwolf™ Audio Processing Hardware Platform and AcuEdge™ Firmware Technology. | Microsemi | Audio |
| EVS01 | Analog Devices EVAL-CN0357-ARDZ - Electrochemical Gas Detection Board | ADI | Sensor |
| EVS02 | Analog Devices EVAL-CN0338-ARDZ - Thermopile-based Gas Sensor Board | ADI | Sensor |
| EVS03 | Analog Devices EVAL-ADXL362-ARDZ - Ultra-Low Power Accelerometer | ADI | Sensor |
| EVS04 | MOONS’ Wireless Supervisor Machinery Condition Monitoring System - Use Moons MS-WS100 wireless vibration sensors and MS-WG100 gateway devices to collect vibration and temperature. Users can then view collected data, such as ACC, VEL, DIS and temperature, as spectra, waveform, machine trends, alarm events and statistics reports which will boost maintenance process. | Moons | Sensor |
| EVO01 | Silabs Si890x Isolated AC Line Monitor | Silabs | Others |
| EVO02 | ST The QuickLock - Door Lock (ST95HF) | ST | Others |
| EVO03 | TI 1 deg Reference Design (LDC1314) | TI | Others |
| EVO04 | TI 16 button Inductive Keypad Reference Design (LDC1314) (IN) | TI | Others |
| EVO05 | TI Ultra-low Power, Multi-sensor NFC Data Logger (TIDA-00524) | TI | Others |
| EVO06 | TI Event Counting Reference Design (LDC0851) - inductive sensing | TI | Others |
| EVO07 | TI Inductive Sensing 32-position Encoder Knob Reference Design (IN) | TI | Others |
| EVO08 | Evaluation Board for the 1 MSPS 12-Bit Impedance Converter Network Analyzer | ADI | Others |
| EVO09 | FPC-EMD1020-1C-CM01 Finger Print Card | Fingerprints | Others |
| EVO10 | FPC-TSD1020-1H-CM01 Finger Print Card | Fingerprints | Others |
| EVO11 | OMRON B5T Human Vision Components (HVC-P2) - Incorporating ten different image sensing functions like Face Recognition, Gender Estimation, Age Estimation and Body Detection in an easy-to-mount and compact format to provide image sensing capability to various devices, such as Digital Signage and Vending Machine. | Omron | Others |
| EVW27 | Flight Control of Drone with Gesture Recognition using Radar Technology: This demo shows the ability of radar technology to recognise gesture of small objects, such as finger twirling for commanding the drone to ascend or descend based on the twirl direction of finger. | TI | Wireless |
| EVS05 | ADI 3D TOF Scannerless LIDAR (Light Detection and Ranging) Sensor: Modular ToF solution, built on the industry-standard 96Boards platform, which enables measuring objects in the X, Y, and Z axis. The ADI ToF system uses a VGA CCD that enables the user to capture a 640x480 depth map of an image. This enables users to detect and measure the distance to smaller and thinner objects, such as breathing rate detection. | ADI | Sensor |
| EVS06 | LiDAR Demo: AD-FMCLIDAR1-EBZ LIDAR Module running on Intel Arria 10 SoC Development Kit: 1D Non-Scanning LiDAR at 16 pixels horizontal resolution at 1Gsps sampling rate on 4 separate channels, with the help of FPGA on the Intel Arria 10 SoC Development Kit. | ADI + Intel | Sensor |
| EVW28 | Nordic Thingy:91 Cellular IoT prototyping platform: The Nordic Thingy:91 is a battery-operated prototyping platform for cellular IoT, certified for global operation. It integrates the nRF9160 SiP, supporting LTE-M, NB-IoT and GPS, and a nRF52840 board controller, supporting Bluetooth Low Energy and NFC. Source code for firmware, hardware layout, schematics are all available for free. | Nordic | Wireless |
| EVP25 | Nordic nRF53 Series MCU Board Running Doom FPS Game with BLE gamepad: The nRF53 Series is a dual-core truly secure Bluetooth 5.2 SoC. It has extensive wireless protocol support, including Bluetooth 5.1 Direction Finding, Bluetooth 5 Long Range, NFC, Bluetooth Mesh, Thread, and Zigbee running concurrently. The state-of-the-art Arm CryptoCell-312 provides hardware-accelerated cryptography, and together with the key management unit (KMU) peripheral, root-of-trust and secure key storage are implemented. | Nordic | Processor EV |
| EVS07 | muRata Excessive Snow on Roof Sensing Solution - muRata SCA3300 MEMS accelerometers and the muRata CMWX1ZZABZ Sub-G LoRa module | muRata | Sensor |
| EVS08 | Smart Entrance Counter System with 60GHz Radar Technology - Infineon XENSIV(TM) 60GHz BGT60TR13C radar sensor demo board with Radar Baseboard MCU7. The BGT60TR13C MMIC comes with integrated antennas and is equipped with one transmitting and three receiving antennas. | Infineon | Sensor |
| EVR01 | Edged AI camera demonstration using EIC-QRB5165 for sport motion analysis available for evaluation.Based on the Qualcomm QRB5165 Robotics SoC, EIC-QRB5165 is a high-performance, robotics-focused development kit. It integrates the advanced 7 nm Fin FET process and the leading 5th generation Qualcomm AI Engine with the brand-new HexagonTensor Accelerator, pushing 15 trillion operations per second with maximum efficiency to run complex AI and deep learning workloads at the edge. | eInfochips/Qualcomm | Robotics and AI processor |
| IP18 | SpeedVal KitTM Modular Silicon Carbide evaluation board Enable customers to quickly test/evaluate/decide on which MOSFET is best for their system, primarily in a half-bridge configuration with a double pulse test, provide buck/boost application example with software code for MCU/DSP. Kit setup with Wolfspeed SiC, NXP DSC Controller, Skyworks/ADI/Allegro gate driver, Molex Connector, Bourns Inductors and Kemet MLCC..etc. | Wolfspeed | Industrial & Power |