Arrow Electronic Components Online

EVK/Demoの28日間無料トライアル

開発キットおよびツール17 5月 2024
ハイテクな研究室で2人のエンジニアが、ロボットハンドの組み立てとテストに集中しています。作業スペースには電子部品、コンピュータモニター、技術機器が並んでいます。画像には、ArrowとSTMicroelectronicsのロゴが明確に表示されたEVK/Demosの28日間無料トライアルのオファーが目立っています。
すべての記事を表示

STMicroelectronicsとArrowが提供する独自のプログラムで、設計技術者であるあなたが次世代製品に最適なデバイスを選択するのを支援します。 貴重な開発ツール予算を未検証のチップアーキテクチャに費やす前に、Arrowは最先端の開発ツールを多数揃えた無料の28日間評価期間を提供します。

以下に各開発ツールの詳細な説明をご確認いただき、必要に応じて申請を行ってください。

A detailed view of an electronic circuit board featuring multiple capacitors, resistors, and connectors.

6600W双方向PFCリファレンスデザイン

ESS_6K6W_PFC_2021P005-ST

IGBT設計に比べて約50%のサイズ削減、高出力(最大6.6kW)、高効率(>98%)、デジタル制御双方向出力、強化された絶縁、実用可能なファームウェア準備。

A green printed circuit board features multiple electronic components, including three large relays, several blue cylindrical capacitors, and various integrated circuits. The board is photographed from above, clearly displaying its layout and soldered connections.

5kW 3相双方向PFCリファレンスデザイン

EESS_15kW_PFC_2022P001

3レベルT型トポロジを使用することで、従来のトポロジと比較してより高い効率性と低い電力損失、双方向の電力出力、インバーション動作におけるより純粋な正弦波AC出力を提供します。

A green printed circuit board features the STMicroelectronics logo and the word 'ARROW' clearly visible at the top. The board includes various electronic components, connectors, and visible pins.

アクチュエータタワーライト(IO-Link)

IO-LINKアクチュエータタワーライト2021W005

これは、IO-LINKアクチュエータタワーライトで、staを通じてアクチュエータタワーライトのトリガーと設定方法を実演します...

A blue ST NNOXN electronic circuit board is shown on a white background. The board features eight circular connectors arranged in two rows, along with various electronic components.

8チャンネルデジタル出力(IO-Link)

EIO-Link 8チャンネルデジタル出力ハブ 2021W003

IO-Linkの8チャンネルデジタル出力ソリューションは、3つのブロックで構成されています: IO-Linkトランシーバー...

A blue ST NNOXN electronic circuit board is shown on a white background. The board features eight circular connectors arranged in two rows, along with various electronic components.

8チャンネル デジタル入力 (IO-Link)

EIO-Link 8チャンネルデジタル入力ハブ 2021W002

IO-Link 8チャンネルデジタル入力ハブソリューションは、デュアルチャンネルトランシーバL6364、Arm Cortex-M0+ MCU STM32G071、および高速デジタル8チャンネル入力カ...から構成されています。

This image shows a green Arrow circuit board featuring six circular connectors and various electronic components.

8チャネルマスター (IO-Link)

EIO-Link 8-チャンネル マスター 2021W001

IO-Link 8チャンネルソリューションは、STM32L431 SoCを搭載したArrowのIOLM4P 4ポートマスターコントローラーを実演するように設計されています。この8チャンネルソリューションを実現するために、2つのIOLM4Pが使用されています。

A green printed circuit board features a rectangular digital display and several red push buttons. The board includes visible electronic components and a clearly marked 'ARROW' text in the upper left corner.

KNX-HMI

PVインバーターとエネルギー貯蔵システム用KNX-HMI_2023P001

このリファレンスデザインはエネルギーとインターフェースするためのHMI(Human Machine Interface)ソリューションです...

A detailed view of a blue electronic circuit board featuring multiple integrated circuits and components. Two Ethernet ports and a USB port are clearly visible on the left side, with various chips and connectors distributed across the board.

1kWサーボモーター制御

1kW サーボ 2022M001

1KW低電圧サーボソリューションは、ST STSPIN32G4プラットフォーム上で設計されています。サーボの速度ループ、位置ループ、トルクを実現する方法を示しています...

A close-up image of a circular electronic circuit board featuring multiple capacitors, integrated circuits, and various electronic components.

超高速モータードライバー

超高速モータードライバ 2021M001

これは、特にヘアドライヤー用途向けの超高速モータードライバーソリューションです。統合されたゲートドライバーであるSTSTSPIN32 MCUで構成されており、コンパクトな設計要件に適しています。

This image shows two green printed circuit boards side by side, each populated with various electronic components such as integrated circuits, capacitors, and connectors. The boards feature visible traces, chips, and ports, with some white text and numbers printed on the surface.

オートOLEDデモL99LDLH32ドライバー/ spc58 MCU

自動車用OLEDデモ

このリファレンスデザインは、OLEDデジタルカーライトの完全なソリューションを示しています。16個のOLEDドライバーチップL99LDLH32を使用して512のドットマトリックスピクセルを駆動し、256段階の明るさを提供します。Arrow/ST...

開発ツールにご興味はありますか?

記事タグ

OLED Display Modules
APAC
開発キットとツール
ヒューマンマシンインターフェース(HMI)
STMicroelectronics
マイクロコントローラー - MCUs

関連ニュース記事

すべて表示