NXP’s EasyEVSE: Powering the Future of Electric Vehicles
In the dynamic landscape of electric vehicles (EVs), NXP's EasyEVSE emerges as a crucial tool for designers navigating the shift towards comprehensive electrification.
Unlock the full potential of ISO 15118 from convenience with Plug & Charge, to Bidirectional Power transfer using the EV battery as an energy source. This advancement empowers electric vehicles to utilize their batteries as energy sources, facilitating load balancing and serving as generators during blackouts or periods of heightened energy costs.
As a solutions leader for safe and secure electric vehicles, NXP has extended the system solutions across the electrified ecosystem. These application specific System Solutions and technology building blocks can ignite the power of innovation with sustainable, autonomous and reliable electrification solutions. As a result, developers can take advantage by reducing risk, integration effort and thus time to market.
Solving the Key Challenges for the Mission to Net Zero is at the heart of their strategy and promotes:
Efficient & Sustainable: When every Joule matters, efficiency is at the heart of power conversion, processing, measurement, and technology design.
Reliable & safe: Ruggedized to withstand harsh environments and incorporate the latest silicon integrity techniques, ensuring reliability and safety at all times.
Cost-optimized: Scalable technology families balance enhanced performance with commercial requirements.
Faster product ramp: Common hardware and software platforms enable seamless reuse, accelerating product development for faster time to market.
Securely connected: With zero-touch setup, industry security certifications, and OTA update schemes, their solutions ensure secure connectivity from the ground up.
i.MX 9x Series: Applications Processors
Applications processors bring together higher performance applications cores, an independent MCU-like real-time domain, Energy Flex architecture, state-of-the-art security with EdgeLock® secure enclave and dedicated multi-sensory data processing engines (graphics, image, display, audio and voice).
Shop now
i.MX RTx Series: Variety of high performing Arm® Cortex®-M and DSP cores
The i.MX RT series combines ease-of use with high-performance processing with integrated PXP, 2D GPU, and PowerQuad DSP coprocessor. Delivering unprecedented reliability and high levels of integration and security.
Shop now
KM Series: Metrology Microcontrollers (MCUs) Based on Arm® Cortex®-M0+ Core
Low-power Arm Cortex-M0+ MCU series designed to support single-chip solution for one-, two- and three-phase electricity meters, flow meters and other precision measurement applications.
Shop now
MCXN Series: Arm® Cortex®Cortex-M33-based MCU series
Low-power Arm Cortex-M0+ MCU series designed to support single-chip solution for one-, two- and three-phase electricity meters, flow meters and other precision measurement applications.
Shop now
IW61x Series: Wi-Fi® 6/Bluetooth® 5.4/802.15.1 Triband Radio
Includes a full-feature Wi-Fi subsystem powered by NXP’s 802.11ax (Wi-Fi 6) technology bringing higher throughput, better network efficiency, lower latency and improved range over previous generation Wi-Fi standards.
Shop now
PN7160 Series: NFC Plug and Play Controller with Integrated Firmware
Embedded NFC firmware reduces the need for host interactions and minimizes code size, making design-in that much easier. Supports all NFC Forum modes, includes drivers for Android and Linux, and supports RTOS and no OS applications
Shop now
SE051 Series: IoT Security Solution with Support for Updatability and Custom Applets
Supports applet updates in the field and delivers proven security certified to CC EAL 6+, with AVA_VAN.5 up to the OS level
Shop now
記事タグ