Arrow Electronic Components Online

MAX96724: Quad Tunneling GMSL2/1 to CSI-2 Deserializer

Analog Devices18 4月 2024
Parking system on the car cockpit
View all articles

The MAX96724 deserializer allows for simultaneous transmit bidirectional transmissions over 50Ω coax or 100Ω STP cables that meet the GMSL channel specification. Contact the factory for the GMSL supporting collateral.
 
Up to four remotely located sensors can be supported using industry-standard coax or STP interconnects. Each GMSL2 serial link operates at a fixed rate of 3Gbps or 6Gbps in the forward direction and 187.5Mbps in the reverse direction. The MAX96724/F/R supports both aggregation and replication of video data, enabling streams from multiple remotely located sensors to be combined and routed to one or more of the available CSI-2 outputs.

Table 1: Typical Maximum Cable Length
 3.2mm Ø 50Ω Coax, Foam Dielectric
2.7mm Ø 50Ω Coax, Solid Dielectric
100Ω Shielded Twisted Pair, AWG26
Attenuation at 3GHz (Typ, Room Temp)0.9dB/m1.6dB/m1.8dB/m
Attenuation at 3GHz (Max, Aged, +105°C)1.1dB/m2.0dB/m2.2dB/m
GMSL Fwd/Rev Data RateTypical Maximum Cable Length at +105°C (m)
3Gbps/187.5Mbps201011
6Gbps/187.5Mbps1598

Key Features and Benefits

  • Automotive Grade High Speed Link
  • -21.0dB at 3.0GHz (6Gbps) Max Insertion Loss
  • -19.5dB at 1.5GHz (3Gbps) Max Insertion Loss
  • Auto Adapt for Changes in Channel Conditions
  • Operates at -40°C to +105°C Ambient
  • Quad Independently Configurable GMSL Inputs
  • 6/3Gbps GMSL2 and 3.12Gbps GMSL1 Link-Rates
  • 187.5Mbps/1Mbps (GMSL2/1) Reverse Link-Rates
  • Support for Mixed GMSL2/1 Pixel and Tunnel Inputs
  • 2x4 or 4x2 Lane MIPI CSI-2 v1.3 Outputs
  • MIPI D-PHY v1.2 Rated at 2.5Gbps/Lane
  • C-PHY v1.0 Rated at 5.7Gbps/Lane
  • Aggregation and Replication Functions
  • 16/32 Virtual channel support for D-PHY/C-PHY
  • Auto D-PHY (Imager) to C-PHY (SoC) Conversion
  • Reference over Reverse (RoR) Clocking
  • Bidirectional Reverse Channel Supports
  • 9 x Configurable GPIOs
  • 2 x I2C Ports, up to 1Mbps
  • ASIL-B Compliant (MAX96724/F)
  • Ease of Use Features
  • Reduce BOM and Space Savings
  • Small 8x8mm TQFN Standard and Side-Wettable
  • Industry's Smallest Power-over-Coax (PoC)

Applications

  • High-Resolution Camera Systems
  • Advanced Driver Assistance Systems (ADAS)

Evaluation Board

The MAX96724 can be evaluated with either the AD-GMSLCAMRPI-ADP# # or the MAX96724/F/R EVKIT.

Block Diagrams and Tables

MAX96724/F/R block diagram

記事タグ

Analog Devices
ADI Electronics
NPI

Related News Articles

すべて表示