WLCA2-N
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Roller Lever Screw Mount 10A 500VAC 250VDC 13.34N Rotary Conduit
Omron製品技術仕様
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.55
Automotive
No
PPAP
No
Type
General Purpose
Actuator Style
Side Rotary with Roller Lever
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPST/SPST
Maximum Current Rating (A)
10@500VAC 14VDC
Maximum AC Voltage Rating (V)
500
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
25
Dielectric Strength
600VAC
Electrical Life (Cycles)
750000
Mechanical Life (Cycles)
15000000
Operating Force (N)
13.34
Release Force (N)
1.18(Min)
Operating Speed
1m/s
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
15°
Minimum Over-Travel
70°
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
Product Weight (g)
255
Product Length (mm)
40
Product Depth (mm)
60
Product Height (mm)
125
現在価格情報はありません。後ほどご確認ください。
注文数量