モータコントローラとドライバーIC
VNH7070BASTR
fully integrated H-bridge motor driver Automotive AEC-Q100
STMicroelectronics製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
H-Bridge Driver
Maximum Output Current (A)
15
Minimum Operating Supply Voltage (V)
4
Operating Supply Voltage Range (V)
4 to 28
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SO N
Pin Count
16
Lead Shape
Gull-wing