この製品は、よりお得な価格でご購入いただける場合があります。ログインしてご確認ください。
製品技術仕様
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8543.70.45.00
Automotive
No
PPAP
No
Sensor Type
Light to Digital
Lux Range (lux)
0 to 120000
Interface Type
Serial (I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3
Package Width
2.35
Package Length
6.8
PCB changed
4
Pin Count
4
Family/Series
VEML7700
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2300(Min)
MSL
4
注文数量