Arrow Electronic Components Online
TRS16N65FBS1Q|TOSHIBA|simage
TRS16N65FBS1Q|TOSHIBA|limage
整流器

TRS16N65FB,S1Q

Diode Schottky SiC 650V 16A 3-Pin(3+Tab) TO-247 Tube

Toshiba
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    SiC
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    650
  • Maximum Continuous Forward Current (A)
    16
  • Peak Non-Repetitive Forward Surge Current (A)
    130
  • Maximum Forward Voltage (V)
    1.6@8A
  • Peak Reverse Current (uA)
    40
  • Maximum Power Dissipation (mW)
    166000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20.95
  • Package Width
    5.02
  • Package Length
    15.94
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

ドキュメントとリソース

データシート
デザインリソース