Arrow Electronic Components Online
TPS631000|TI|simage
TPS631000|TI|limage
DC-DCコンバータ・スイッチングレギュレータチップ

TPS631000

Conv DC-DC 1.6V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.3V 2A 8-Pin SOT-583 T/R

Texas Instruments

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up|Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.2 to 5.3
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    1.6 to 5.5
  • Typical Switch Current (A)
    3
  • Typical Quiescent Current (uA)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.3(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-583
  • Pin Count
    8

ドキュメントとリソース

データシート
デザインリソース