Arrow Electronic Components Online
TLV9354IDR|TI|simage
TLV9354IDR|TI|limage
オペレーショナルアンプ - オペアンプ

TLV9354IDR

Op Amp Quad GP R-R O/P ±20V/40V 14-Pin SOIC T/R

Texas Instruments

製品技術仕様
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    1.8@40V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    40
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±20
  • Typical Input Bias Current (uA)
    0.00001@40V
  • Maximum Quiescent Current (mA)
    3.2@40V
  • Typical Output Current (mA)
    60
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    20@40V
  • Typical Input Noise Voltage Density (nV/rtHz)
    15@40V
  • Input Offset Voltage Drift (uV/°C)
    ±1.5(Typ)
  • Typical Voltage Gain (dB)
    130
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.002@40V
  • Minimum PSRR (dB)
    113.98(Typ)
  • Minimum CMRR (dB)
    84
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    3.5
  • Typical Settling Time (ns)
    5000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14

ドキュメントとリソース

データシート
デザインリソース