Arrow Electronic Components Online
TL7702BIP|TI|simage
TL7702BIP|TI|limage
監視回路

TL7702BIP

Processor Supervisor 2.53V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube

Texas Instruments

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Active High/Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    2.505
  • Typical Reset Threshold Voltage (V)
    2.53
  • Maximum Reset Threshold Voltage (V)
    2.555
  • Monitored Voltage (V)
    3.6 to 18
  • Minimum Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (uA)
    3500
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Type
    Voltage Supervisory
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

ドキュメントとリソース

データシート
デザインリソース