Arrow Electronic Components Online
STM32C542RCT6|STMICRO|limage
STM32C542RCT6|STMICRO|originalImage
マイクロコントローラ - MCU

STM32C542RCT6

MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 64-Pin LQFP Tray

STMicroelectronics
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M33
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    144
  • Maximum Clock Frequency (MHz)
    144
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    64KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/I3C/SPI/UART/USART/USB
  • Number of I/Os
    52
  • No. of Timers
    9
  • Number of ADCs
    1
  • ADC Channels
    14
  • ADC Resolution (bit)
    12
  • Number of DACs
    1
  • DAC Channels
    2
  • DAC Resolution (bit)
    12
  • USART
    2
  • UART
    3
  • USB
    1
  • SPI
    2
  • I2C
    1
  • I2S
    0
  • CAN
    2
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Supplier Package
    LQFP
  • Pin Count
    64
注文数量

ドキュメントとリソース

データシート
デザインリソース