コネクタヘッダーとPCBレセプタクル
SSQ-122-03-S-D
Conn Socket Strip RCP 44 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
44
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Speed Rating (Gbps)
8
Maximum Current Rating (A)
6.3/Contact
Maximum Voltage Rating
655VDC|465VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
56.39
Product Depth (mm)
4.95
Product Height (mm)
8.51
Tail Length (mm)
10.01
Mounting
Through Hole
注文数量

