Arrow Electronic Components Online
SS90000010|BEL_FUSE|simage
SS90000010|BEL_FUSE|limage
コネクタ電話と通信

SS-90000-010

Conn RJ-12 RCP 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Tray

Bel
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-12
  • Gender
    RCP
  • Number of Terminals
    6
  • Number of Contacts
    6
  • Number of Ports
    1
  • Number of Loaded Positions
    6
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    150VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    750
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    13.45
  • Product Depth (mm)
    16.48
  • Mounting
    Through Hole

We don't have prices now, please check later.

注文数量

ドキュメントとリソース

データシート
デザインリソース