コモンモードチョーク - CMCs
SRF0905A-471Y
Common Mode Chokes Dual 470uH 1kOhm 100kHz 1.1A 0.14Ohm DCR SMD Automotive AEC-Q200 T/R
Bourns製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
470u
Impedance (Ohm)
1k(Min)
Test Frequency (Hz)
100k
Maximum DC Current (A)
1.1
Maximum DC Resistance (Ohm)
0.14
Maximum Voltage Rating
80VDC
Withstand Voltage
500VAC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
9.5
Maximum Product Depth (mm)
6.3
Maximum Product Height (mm)
5.3