Arrow Electronic Components Online
SR44W|SEIKO|simage
SR44W|SEIKO|limage
배터리

SR44W

Silver Oxide Battery Coin 1.55V 160mAh Primary Tray

Seiko Instruments Inc
データシート 

製品技術仕様
  • 유럽 연합 RoHS 명령어
    RoHS Not Applicable
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8507.80.82.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Battery Type
    Primary
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Coin
  • Voltage (V)
    1.55
  • Capacity (Ah)
    0.16
  • Chemistry
    Silver Oxide
  • Number of Cells
    1
  • Termination Style
    Pressure Contact
  • Max. Discharge Current (A)
    0.00025
  • Special Features
    Large Energy Density
  • Memory Effect
    No
  • Packaging
    Tray
  • Sealed
    Yes
  • Product Weight (g)
    2.2
  • Diameter
    11.6
  • Package Height
    5.4
  • PCB changed
    2
  • Pin Count
    2
注文数量

ドキュメントとリソース

データシート
デザインリソース