コネクタ円形
PXP6011/02P/CR/0507
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk
Bulgin Limited製品技術仕様
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
PIN
Termination Method
Crimp
Wire Size (AWG)
18
Less Contact
Yes
Contact Material
Brass
Contact Plating
Nickel
Maximum Current Rating (A)
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Mating Style
Push-Pull
Product Diameter (mm)
26
Product Length (mm)
68.2
Packaging
Bulk