Arrow Electronic Components Online
PWS2K04A1R|SUPERM|simage
PWS2K04A1R|SUPERM|limage
AC-DC電源

PWS-2K04A-1R

AC/DC Power Supply Single-OUT 12V 166.7A 2000W

Super micro Computer, Inc
データシート 

製品技術仕様
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    166.7
  • Output Power (W)
    2000
  • Minimum AC Input Voltage (V)
    200
  • Maximum AC Input Voltage (V)
    240
  • Maximum Input Current (A)
    12.5
  • Input Frequency (Hz)
    50 to 60
  • Efficiency (%)
    96(Typ)
  • Configurable
    No
  • Input Connector Type
    IEC 60320 C14
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Rack
  • Package Height
    40.4
  • Package Width
    76
  • Package Length
    360

ドキュメントとリソース

データシート
デザインリソース