Arrow Electronic Components Online
PTN0402E6041BSTF|VISHAY|simage
PTN0402E6041BSTF|VISHAY|limage
固定抵抗(単一-表面実装)

PTN0402E6041BSTF

Res Thin Film 0402 6.04K Ohm 0.1% 0.065W ±25ppm/°C Sulfur Resistant Pad SMD T/R

Vishay
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    6.04K
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    75
  • Current Sensing
    No
  • Power Rating (W)
    0.05 (1/20)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±25
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    0402
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0402
  • Product Length (mm)
    1.07
  • Product Depth (mm)
    0.56
  • Product Height (mm)
    0.84
  • Product Weight (g)
    0.002
  • Mounting
    Surface Mount
注文数量

ドキュメントとリソース

データシート
デザインリソース