Arrow Electronic Components Online
OA119AP221TB|ORIONFAN|simage
OA119AP221TB|ORIONFAN|limage
ブロワーとファン

OA119AP-22-1TB

AC Fan Axial Ball Bearing 230V 200V to 250V 130CFM 46.1dB 127 X 127 X 38.5mm High Speed

ORION FANS
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    200 to 250
  • Power Rating (W)
    14
  • Typical Speed (r/min)
    3000
  • Maximum Airflow (CFM)
    130
  • Maximum Static Pressure
    0.24inH2O
  • Noise Level (dB)
    46.1
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    127 X 127 X 38.5
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Length (Metric) (mm)
    127
  • Product Depth (Metric) (mm)
    127
  • Product Height (Metric) (mm)
    38.5
  • Special Features
    High Speed

ドキュメントとリソース

データシート
デザインリソース