Arrow Electronic Components Online
NTCG164KF104FT1S|TDK|simage
NTCG164KF104FT1S|TDK|limage
サーミスタ

NTCG164KF104FT1S

Thermistor NTC 100K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4485K T/R Automotive AEC-Q200

TDK
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Sensitivity Index (K)
    4485
  • Sensitivity Index Range (K)
    4300 to 4550
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Maximum Voltage Rating
    5
  • Resistance @ 25C (Ohm)
    100000
  • Resistance Range @ 25C (Ohm)
    25000 to 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Maximum Power Rating (W)
    125m
  • Application
    Cellular|LCD|Printer|Power AMP
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

ドキュメントとリソース

データシート
デザインリソース