Arrow Electronic Components Online
NHDTC144ETVL|NEXPERIA|simage
NHDTC144ETVL|NEXPERIA|limage
デジタルBJT - プリバイアス

NHDTC144ETVL

Trans Digital BJT NPN 80V 0.1A 350mW 3-Pin SOT-23 T/R Automotive AEC-Q101

Nexperia
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Configuration
    Single
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Continuous DC Collector Current (mA)
    0.1
  • Minimum DC Current Gain
    100@10mA@5V
  • Typical Current Gain Bandwidth (MHz)
    170
  • Typical Input Resistance (kOhm)
    47
  • Operating Junction Temperature (°C)
    150
  • Typical Resistor Ratio
    1
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.1@0.5mA@10mA
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Minimum DC Current Gain Range
    50 to 120
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

ドキュメントとリソース

データシート
デザインリソース