DC-DCコンバータ・スイッチングレギュレータモジュール
NDTD4812C
Module DC-DC 48VIN 2-OUT -12V/12V -0.125A/0.125A 3W 8-Pin DIP Module
Murata Power Solutions製品技術仕様
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
-12|12
Output Current (A)
-0.125|0.125
Output Power (W)
3
Minimum Isolation Voltage
1000VDC
Maximum Switching Frequency (kHz)
620
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
80(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
7
Package Width
14.66
Package Length
32.26
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Lead Shape
Through Hole
We don't have prices now, please check later.
注文数量

