Arrow Electronic Components Online
MX25L3206EZUI12G|MACRONIX|simage
MX25L3206EZUI12G|MACRONIX|limage
フラッシュ

MX25L3206EZUI-12G

NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 32M-bit 32M/16M x 1/2-bit 6ns 8-Pin USON EP

Macronix International Co., Ltd.
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    32M
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    24
  • Sector Size
    4Kbyte x 1024
  • Page Size
    256byte
  • Number of Bits/Word (bit)
    1/2
  • Number of Words
    32M/16M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    6
  • Maximum Erase Time (s)
    40/Chip
  • Maximum Programming Time (ms)
    3/Page
  • Process Technology
    110nm
  • Interface Type
    Serial (SPI, Dual SPI)
  • Maximum Operating Frequency (MHz)
    86
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Operating Current (mA)
    25
  • Program Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000(Typ)
  • Mounting
    Surface Mount
  • Package Height
    0.51
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    USON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

現在価格情報はありません。後ほどご確認ください。

注文数量

ドキュメントとリソース

データシート
デザインリソース