固定抵抗(単一-スルーホール)
MF0207FTE52-562R
Res Metal Film 562 Ohm 1% 0.6W ±50ppm/°C AXL Ammo Automotive AEC-Q200
YAGEO製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
562
Tolerance
1%
Maximum Voltage Rating (V)
350
Power Rating (W)
0.6
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
2.4
Product Length (mm)
6.3
Lead Diameter (mm)
0.55
Lead Length (mm)
28
Mounting
Through Hole
注文数量

