Arrow Electronic Components Online
MEA1D2415SC|MURATAPS|simage
MEA1D2415SC|MURATAPS|limage
DC-DCコンバータ・スイッチングレギュレータモジュール

MEA1D2415SC

Module DC-DC 24VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube

Murata Power Solutions
データシート 

製品技術仕様
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    21.6
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    26.4
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    -0.033|0.033
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    85(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    2.5%
  • Line Regulation
    1.1%/%
  • Efficiency (%)
    88.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    2.3
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    6
  • Package Length
    19.5
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5
  • Lead Shape
    Through Hole
注文数量

ドキュメントとリソース

データシート
デザインリソース