製品技術仕様
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
5A991b.1.
Estatus de pieza
Active-Unconfirmed
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Unknown
PPAP
Unknown
Port Type
PCIe
Number of Ports
2
Maximum Data Rate
100GbE
Host Interface
PCIe 4.0 x16
Wake-on-LAN
No
Operating Systems
WinOF-2, OFED, Vmware, FreeBSD, Win, RHEL/CentOS
Security
Yes
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Minimum Operating Humidity (%)
10
Maximum Operating Humidity (%)
85
Product Length (mm)
142
Product Depth (mm)
68.9
Family/Series
ConnectX-6 Dx
ROHS Version
2011/65/EU, 2015/863
注文数量