Arrow Electronic Components Online
MC10E141FNR2G|ONSEMI|limage
MC10E141FNR2G|ONSEMI|simage
カウンターシフトレジスタ

MC10E141FNR2G

Shift Register Single 8-Bit Serial/Parallel to Parallel 28-Pin PLCC T/R

onsemi
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ECL
  • Logic Function
    Shift Register
  • Operation Mode
    Serial/Parallel to Parallel
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    10
  • Number of Count Input Enables
    0
  • Number of Selection Inputs per Element
    2
  • Number of Element Outputs
    8
  • Number of Stages
    8
  • Reset Type
    Asynchronous
  • Direction Type
    Bi-Directional
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.975@5V
  • Absolute Propagation Delay Time (ns)
    0.975
  • Minimum Operating Supply Voltage (V)
    4.2|-4.2
  • Typical Operating Supply Voltage (V)
    5|-5
  • Maximum Operating Supply Voltage (V)
    5.7|-5.7
  • Parallel Enable Input
    No
  • Terminal Count Output
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.69(Min)
  • Package Width
    11.58(Max)
  • Package Length
    11.58(Max)
  • PCB changed
    28
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    28
  • Lead Shape
    J-Lead

ドキュメントとリソース

データシート
デザインリソース