製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3917.29.00.90
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Polyvinylidene Fluoride
Color
Clear
Shrink Wall Type
Thin
Dielectric Strength (V/mm)
31.5K
Inside Diameter Before Shrinking (mm)
9.5
Inside Diameter After Shrinking (mm)
4.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Spool
Product Thickness (mm)
0.33
Shrink Ratio
2:1