LEDライトパイプ
LPC_026_CTP
LED Light Pipe Round Vertical Clear Rigid
VCC (Visual Communications Company, LLC)製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Pipe Shape
Round
Pipe Size (mm)
4.32
Face Shape
Round
Number of Light Pipes
1
Material
Acrylic
Color
Clear
Product Diameter (mm)
4.83
Product Length (mm)
7.37
Mounting
Panel
Maximum Operating Temperature (°C)
80
Product Length (mm)
6.604
Mounting
PCB

