Arrow Electronic Components Online
LMC555CN/NOPB|TI|simage
LMC555CN/NOPB|TI|limage
タイマー

LMC555CN/NOPB

Standard Timer Single -40°C 85°C 8-Pin PDIP Tube

Texas Instruments

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Internal Timers
    1
  • Absolute Propagation Delay Time (ns)
    100(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    100(Typ)@5V
  • Output Logic Level
    CMOS|TTL
  • Maximum High Level Output Current (mA)
    -10
  • Maximum Low Level Output Current (mA)
    50
  • Typical Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    0.4
  • Maximum Power Dissipation (mW)
    1126
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
注文数量

ドキュメントとリソース

データシート
デザインリソース