シンプルプログラマブルロジックデバイス(SPLD)
JM38510/50601BRA
SPLD PALFamily 41.6MHz 5V 20-Pin CDIP Tube
Texas Instruments製品技術仕様
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Number of User I/Os
6
Programmability
Yes
Reprogrammability Support
No
In-System Programmability
No
Opr. Frequency (MHz)
41.6
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Tradename
PAL
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
26.92(Max)
PCB changed
20
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
20
Lead Shape
Through Hole
注文数量

