Arrow Electronic Components Online
No Image Available
ツェナー

JANTX1N4099-1

Zener Diode Single 6.8V 5% 200Ohm 2-Pin DO-35

Sensitron Semiconductor
データシート 

製品技術仕様
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR-99
  • Part Status
    Active
  • HTS
    JANTX1N40991
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    6.8
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    1.1
  • Test Current (mA)
    250
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Zener Impedance (Ohm)
    200
  • Maximum Noise Density (uV/rtHz)
    40
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.06%/°C(Max)
  • Diameter
    2.29(Max)
  • Mounting
    Through Hole
  • Package Length
    5.08(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole

ドキュメントとリソース

データシート
デザインリソース