SRAMチップ
IS64WV10248BLL-10CTLA3-TR
SRAM Chip Async Dual 2.5V/3.3V 8M-bit 1M x 8 10ns Automotive AEC-Q100 44-Pin TSOP-II T/R
Integrated Silicon Solution Inc製品技術仕様
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
Yes
PPAP
Yes
Chip Density (bit)
8M
Number of Words
1M
Number of Bits/Word (bit)
8
Data Rate Architecture
SDR
Address Bus Width (bit)
20
Number of Ports
2
Timing Type
Asynchronous
Max. Access Time (ns)
10
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
10.29(Max)
Package Length
18.52(Max)
PCB changed
44
Standard Package Name
SO
Supplier Package
TSOP-II
Pin Count
44
Lead Shape
Gull-wing

