Arrow Electronic Components Online
IPB060N15N5ATMA1|INFINEON|simage
IPB060N15N5ATMA1|INFINEON|limage
MOSFET

IPB060N15N5ATMA1

Trans MOSFET N-CH 150V 136A 7-Pin(6+Tab) D2PAK T/R

Infineon Technologies AG
データシート 

製品技術仕様
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quint Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4.6
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    136
  • Maximum Drain-Source Resistance (mOhm)
    6@10V
  • Typical Gate Charge @ Vgs (nC)
    54.5@10V
  • Typical Gate Charge @ 10V (nC)
    54.5
  • Typical Gate to Drain Charge (nC)
    11.1
  • Typical Input Capacitance @ Vds (pF)
    4100@75V
  • Maximum Power Dissipation (mW)
    250000
  • Typical Fall Time (ns)
    4.1
  • Typical Rise Time (ns)
    4.3
  • Typical Turn-Off Delay Time (ns)
    22.2
  • Typical Turn-On Delay Time (ns)
    14.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    544
  • Mounting
    Surface Mount
  • Package Height
    4.4
  • Package Width
    9.25
  • Package Length
    10
  • PCB changed
    6
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    7
注文数量

ドキュメントとリソース

データシート
デザインリソース