セラミック積層コンデンサ
GRM319R61A225KA01D
Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 1206 85°C T/R
Murata Manufacturing製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
2.2uF
Tolerance
10%
Voltage
10VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3.5
Size (mm)
3.2 X 1.6 X 0.85
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.85
Product Weight (g)
0.024

