セラミック積層コンデンサ
GCG1550C1H2R0DA01D
Cap Ceramic 2pF 50V CHA 0.5pF Pad SMD 0402 Conductive Glue 150°C T/R Automotive AEC-Q200
Murata Manufacturing製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
2pF
Tolerance
0.5pF
Voltage
50VDC
Dielectric
CHA
Technology
Conductive Glue
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Product Weight (g)
0.0016
注文数量

