製品技術仕様
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
9026.20.40.00
Type
Uni-Color
Color
Red
Number of LEDs
1
Dominant Wavelength (nm)
622
Typical Intensity
1500mcd(Max)
Viewing Angle (°)
180
Maximum Forward Voltage (V)
26.4
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Lens Appearance
Colored
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
42.2
PCB changed
2
Pin Count
2