製品技術仕様
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.29.00.55
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Yes
PPAP
Yes
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
80
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
90
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
7.9@10V
Typical Gate Charge @ Vgs (nC)
36@10V
Typical Gate Charge @ 10V (nC)
36
Typical Input Capacitance @ Vds (pF)
2530@40V
Maximum Power Dissipation (mW)
150000
Typical Fall Time (ns)
9
Typical Rise Time (ns)
34
Typical Turn-Off Delay Time (ns)
22
Typical Turn-On Delay Time (ns)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.29
Package Width
6.1
Package Length
6.54
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

