커넥터 헤더 및 PCB 콘센트
ESW-127-34-G-D
Conn Elevated Socket RCP 54 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Samtec製品技術仕様
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Elevated Socket
Gender
RCP
Number of Contacts
54
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
5.2/Contact
Maximum Voltage Rating
728VDC|515VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
69.09
Product Depth (mm)
4.95
Product Height (mm)
16.13
Mounting
Through Hole
注文数量

