コンボワイヤレスモジュール
ENW-F9511C1KF
WLAN+BT+ZigBee Module 2400MHz to 2483.5MHz/5170MHz to 5895MHz
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
製品技術仕様
RoHS (Unione Europea)
Compliant with Exemption
Stato del componente
Active
Codice HTS
8517.62.00.90
Construction
WLAN+BT+ZigBee
Style
Module
WLAN Maximum Data Rate (Mbps)
600.5
WLAN Frequency Range (MHz)
2400 to 2483.5, 5170 to 5895
BT Frequency Range (MHz)
2400 to 2483.5
BT Interface
UART
WLAN Maximum Output Power
18dBm(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
BT Protocol Supported
Bluetooth v5.4(BLE+BR+EDR)
WLAN Technology
IEEE 802.11a/b/g/n/ac/ax/IEEE 802.15.4
注文数量