Arrow Electronic Components Online
DHDLF2406APZA|TI|simage
DHDLF2406APZA|TI|limage
デジタル信号プロセッサ - DSP

DHDLF2406APZA

DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray

Texas Instruments

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Advanced Harvard
  • Device Core
    C2xx
  • Core Architecture
    C2xx
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    16
  • Device Million Instructions per Second (MIPS)
    40
  • Program Memory Type
    Flash
  • Program Memory Size
    64KB
  • RAM Size
    5KB
  • Programmability
    Yes
  • Interface Type
    CAN/SCI/SPI
  • Number of I/Os
    40
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    10
  • Device Input Clock Speed (MHz)
    40
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    3|4.75
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.6|5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

注文数量

ドキュメントとリソース

データシート
デザインリソース