Arrow Electronic Components Online
CZRUR52C3V3|COMCHIP|simage
CZRUR52C3V3|COMCHIP|limage
ツェナー

CZRUR52C3V3

Zener Diode Single 3.3V 5% 95Ohm 150mW 2-Pin SOD-523F T/R

Comchip Technology
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    3.3
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    150
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    25
  • Maximum Zener Impedance (Ohm)
    95
  • Maximum Power Dissipation @ 25°C (mW)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1(Max)
  • Package Length
    1.8(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523F
  • Pin Count
    2
  • Lead Shape
    No Lead
注文数量

ドキュメントとリソース

データシート
デザインリソース