ESDサプレッサー
CTLTVS5-4 TR PBFREE
ESD Suppressor Diode Array Uni-Dir 5V 10-Pin Case TLM-1031
Central Semiconductor製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5
Maximum Clamping Voltage (V)
13
Maximum Reverse Leakage Current (uA)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.05(Max)
Package Length
2.55(Max)
PCB changed
10
Supplier Package
Case TLM-1031
Pin Count
10