Arrow Electronic Components Online
CRM2010FXR910ELF|BOURNS|simage
CRM2010FXR910ELF|BOURNS|limage
固定抵抗(単一-表面実装)

CRM2010-FX-R910ELF

Res Thick Film 2010 0.91 Ohm 1% 1W ±100ppm/°C Pad SMD T/R

Bourns
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    910m
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    0.954
  • Current Sensing
    Yes
  • Power Rating (W)
    1
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    2010
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2010
  • Product Length (mm)
    5
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    0.6
  • Mounting
    Surface Mount
注文数量

ドキュメントとリソース

データシート
デザインリソース