インダクタ表面実装型
CLF7045NIT-470M-D
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.7A 0.156Ohm DCR Automotive AEC-Q200 T/R
TDK製品技術仕様
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
47u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.7
Maximum Saturation Current (A)
1.26
Maximum DC Resistance (Ohm)
0.156
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
7.6
Mounting
Surface Mount
Maximum Product Depth (mm)
7.2
Maximum Product Height (mm)
4.8
注文数量