セラミック積層コンデンサ
CL21C6R8CBANNNC
Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R
Samsung Electro-Mechanics製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
6.8pF
Tolerance
0.25pF
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2 X 1.25 X 0.65
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.65
注文数量

