Arrow Electronic Components Online
BSS138BKT116|ROHM|limage
BSS138BKT116|ROHM|simage
MOSFET

BSS138BKT116

Trans MOSFET N-CH 60V 0.4A 3-Pin SST T/R

ROHM Semiconductor
データシート 

製品技術仕様
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.4
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    680@10V
  • Typical Input Capacitance @ Vds (pF)
    47@30V
  • Maximum Power Dissipation (mW)
    350
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    5.2
  • Typical Turn-Off Delay Time (ns)
    17
  • Typical Turn-On Delay Time (ns)
    4.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15(Max)
  • Package Width
    1.5(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SST
  • Pin Count
    3
  • Lead Shape
    Gull-wing
注文数量

ドキュメントとリソース

データシート
デザインリソース