製品技術仕様
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.40.80.70
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Yes
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
60
Thermal Time Constant Range (s)
50 to 100
Sensitivity Index (K)
2800
Sensitivity Index Range (K)
< 3250
Resistance @ 25C (Ohm)
5
Resistance Range @ 25C (Ohm)
< 7
Percentage of Resistance Tolerance @ 25C (%)
±20
Percentage of Resistance Tolerance Range @ 25C (%)
±20 to ±25
Maximum Power Rating (W)
1800m
Application
Switch-Mode Power Supply
Terminal Pitch (mm)
5
Seated Plane Height (mm)
14(Max)
Packaging
Tape and Reel
Product Weight (g)
0.8
Product Diameter (mm)
9.5(Max)
Product Depth (mm)
6(Max)
Construction
Radial
Mounting
Through Hole
注文数量