コネクタヘッダーとPCBレセプタクル
ATF13-2P-BM31
Conn Wire to Board HDR 2 POS 5.4mm Solder RA Side Entry Thru-Hole Box
Amphenol製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.4
Body Orientation
Right Angle
Maximum Current Rating (A)
13
Maximum Voltage Rating
250VDC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Box
Product Length (mm)
24.8
Product Depth (mm)
35.4
Product Height (mm)
34
Mounting
Through Hole

